
FMBC-A91V-J810 | |
|---|---|
DigiKey Part Number | FMBC-A91V-J810-ND |
Manufacturer | |
Manufacturer Product Number | FMBC-A91V-J810 |
Description | LINE FILTER 480/520VAC 180A CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 180 A 480V, 520V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMBC-A91V-J810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V, 520V | |
Current | 180 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | L1 - 400µH, L2 - 31µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 678,98000 | € 678,98 |
| 10 | € 648,31100 | € 6 483,11 |
| Unit Price without VAT: | € 678,98000 |
|---|---|
| Unit Price with VAT: | € 821,56580 |