
5500.2076 | |
|---|---|
DigiKey Part Number | 486-4400-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2076 |
Description | LINE FILTER 125V/250VAC 20A CHAS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2076 Models |
Category | Current 20 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications Medical |
Packaging Bulk | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V | Inductance 500µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,36000 | € 29,36 |
| 10 | € 23,95900 | € 239,59 |
| 30 | € 21,74533 | € 652,36 |
| 50 | € 20,78620 | € 1 039,31 |
| 100 | € 19,55080 | € 1 955,08 |
| 250 | € 18,09780 | € 4 524,45 |
| Unit Price without VAT: | € 29,36000 |
|---|---|
| Unit Price with VAT: | € 35,52560 |
