


4420.0609 | |
|---|---|
DigiKey Part Number | AS168X-CB2H230-ND |
Manufacturer | |
Manufacturer Product Number | 4420.0609 |
Description | CIR BRKR THRM MAG 23A 480V 65V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 23A 480 V AC 65 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 23A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 14, CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077, UL508 |






