Three Phase (Delta) EMC/EMI Line Filter 16 A 520V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-123-488

DigiKey Part Number
486-3-123-488-ND
Manufacturer
Manufacturer Product Number
3-123-488
Description
LINE FILTER 520VAC 16A CHASS MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 16 A 520V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
16 A
Manufacturer
SCHURTER Inc.
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CE, cURus, UKCA
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Terminal Block
Voltage - Rated AC
520V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 98,82000€ 98,82
10€ 80,64600€ 806,46
25€ 74,36920€ 1 859,23
50€ 70,71160€ 3 535,58
Manufacturers Standard Package
Unit Price without VAT:€ 98,82000
Unit Price with VAT:€ 119,57220