
0034.6808 | |
|---|---|
DigiKey Part Number | 486-7103-2-ND - Tape & Reel (TR) 486-7103-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6808 |
Description | FUSE BRD MNT 200MA 250VAC 125VDC |
Customer Reference | |
Detailed Description | 200 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6808 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Part Status Obsolete | Melting I²t 0.35 |
Mounting Type Through Hole | Approval Agency CCC, cURus, KC, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37202000001 | Littelfuse Inc. | 530 | F5479CT-ND | € 1,44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 5 | € 0,92400 | € 4,62 |
| 10 | € 0,85300 | € 8,53 |
| 50 | € 0,70780 | € 35,39 |
| 100 | € 0,65300 | € 65,30 |
| 250 | € 0,58692 | € 146,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,51605 | € 387,04 |
| 1 500 | € 0,47554 | € 713,31 |
| 2 250 | € 0,45323 | € 1 019,77 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,34310 |