
37202000001 | |
|---|---|
DigiKey Part Number | F5479CT-ND - Cut Tape (CT) F5479TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37202000001 |
Description | FUSE BRD MNT 200MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37202000001 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 0.312 |
Part Status Active | Approval Agency CCC, cURus, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.575 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.6808 | SCHURTER Inc. | 2 671 | 486-7103-1-ND | € 1,11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 5 | € 1,19000 | € 5,95 |
| 10 | € 1,09800 | € 10,98 |
| 50 | € 0,91100 | € 45,55 |
| 100 | € 0,84050 | € 84,05 |
| 250 | € 0,75532 | € 188,83 |
| 500 | € 0,69642 | € 348,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,55017 | € 550,17 |
| 2 000 | € 0,50679 | € 1 013,58 |
| 3 000 | € 0,49496 | € 1 484,88 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,74240 |