



SEAF-30-06.5-S-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14351TR-ND - Tape & Reel (TR) SAM14351CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-06.5-S-10-2-A-K-TR |
Description | CONN HD ARRAY RCPT 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-06.5-S-10-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,28000 | € 21,28 |
| 10 | € 20,34800 | € 203,48 |
| 25 | € 19,58440 | € 489,61 |
| 50 | € 18,15160 | € 907,58 |
| 100 | € 17,41690 | € 1 741,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 15,59070 | € 3 118,14 |
| 400 | € 13,65718 | € 5 462,87 |
| Unit Price without VAT: | € 21,28000 |
|---|---|
| Unit Price with VAT: | € 25,74880 |


