


SEAF-30-06.5-S-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15439TR-ND - Tape & Reel (TR) SAM15439CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-06.5-S-10-1-A-K-TR |
Description | CONN HD ARRAY RCPT 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-06.5-S-10-1-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm |
Number of Positions 300 | Height Above Board 0.258" (6.55mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,91000 | € 24,91 |
| 10 | € 21,17200 | € 211,72 |
| 25 | € 19,84680 | € 496,17 |
| 50 | € 19,34420 | € 967,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 15,80395 | € 3 160,79 |
| Unit Price without VAT: | € 24,91000 |
|---|---|
| Unit Price with VAT: | € 30,14110 |