
LSHM-140-L4.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-140-L4.0-L-DV-A-N-K-TR-ND - Tape & Reel (TR) 612-LSHM-140-L4.0-L-DV-A-N-K-TRCT-ND - Cut Tape (CT) 612-LSHM-140-L4.0-L-DV-A-N-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-L4.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-L4.0-L-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6.5mm, 7mm, 8mm, 10mm |
Number of Positions 80 | Height Above Board 0.215" (5.46mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-140-04.0-F-DV-A-N-K-TR | Samtec Inc. | 934 | 612-LSHM-140-04.0-F-DV-A-N-K-TRCT-ND | € 5,60000 | Similar |
| LSHM-140-04.0-L-DV-A-N-K-TR | Samtec Inc. | 234 | SAM14132CT-ND | € 6,04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,99000 | € 6,99 |
| 10 | € 5,94400 | € 59,44 |
| 25 | € 5,57120 | € 139,28 |
| 50 | € 5,30520 | € 265,26 |
| 100 | € 5,05210 | € 505,21 |
| 250 | € 4,82432 | € 1 206,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | € 4,44244 | € 2 332,28 |
| 1 050 | € 3,94142 | € 4 138,49 |
| Unit Price without VAT: | € 6,99000 |
|---|---|
| Unit Price with VAT: | € 8,45790 |