
LSHM-140-04.0-F-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-140-04.0-F-DV-A-N-K-TR-ND - Tape & Reel (TR) 612-LSHM-140-04.0-F-DV-A-N-K-TRCT-ND - Cut Tape (CT) 612-LSHM-140-04.0-F-DV-A-N-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-04.0-F-DV-A-N-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-04.0-F-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6.5mm, 7mm, 8mm, 10mm |
Number of Positions 80 | Height Above Board 0.215" (5.46mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,60000 | € 5,60 |
| 10 | € 4,76000 | € 47,60 |
| 25 | € 4,46200 | € 111,55 |
| 50 | € 4,24880 | € 212,44 |
| 100 | € 4,04590 | € 404,59 |
| 250 | € 3,79272 | € 948,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | € 3,51861 | € 1 847,27 |
| 1 050 | € 3,43360 | € 3 605,28 |
| 2 625 | € 3,09151 | € 8 115,21 |
| Unit Price without VAT: | € 5,60000 |
|---|---|
| Unit Price with VAT: | € 6,77600 |