
LSHM-140-01-F-DH-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-140-01-F-DH-A-N-K-TR-ND - Tape & Reel (TR) 612-LSHM-140-01-F-DH-A-N-K-TRCT-ND - Cut Tape (CT) 612-LSHM-140-01-F-DH-A-N-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-01-F-DH-A-N-K-TR |
Description | CONN SELF-MATE 80P R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-01-F-DH-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.202" (5.13mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-140-01-F-DH-A-N-K-TR | Samtec Inc. | 5 | 612-LSHM-140-01-F-DH-A-N-K-TRCT-ND | € 8,92000 | Similar |
| LSHM-140-01-L-DH-A-N-K-TR | Samtec Inc. | 353 | SAM14120CT-ND | € 9,43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,92000 | € 8,92 |
| 10 | € 7,57900 | € 75,79 |
| 25 | € 7,10440 | € 177,61 |
| 50 | € 6,76540 | € 338,27 |
| 100 | € 6,44240 | € 644,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | € 5,90344 | € 2 213,79 |
| 750 | € 5,16316 | € 3 872,37 |
| 1 125 | € 5,14189 | € 5 784,63 |
| Unit Price without VAT: | € 8,92000 |
|---|---|
| Unit Price with VAT: | € 10,79320 |