Similar
Similar

LSHM-110-L6.0-F-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-110-L6.0-F-DV-A-N-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-110-L6.0-F-DV-A-N-K-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 8.5mm, 9mm, 10mm, 12mm |
Number of Positions 20 | Height Above Board 0.293" (7.45mm) |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-110-06.0-F-DV-A-N-K-TR | Samtec Inc. | 0 | 612-LSHM-110-06.0-F-DV-A-N-K-TR-ND | € 2,34152 | Similar |
| LSHM-110-06.0-L-DV-A-N-K-TR | Samtec Inc. | 0 | 612-LSHM-110-06.0-L-DV-A-N-K-TR-ND | € 2,45541 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | € 2,66088 | € 1 396,96 |
| Unit Price without VAT: | € 2,66088 |
|---|---|
| Unit Price with VAT: | € 3,21966 |