LSHM-110-06.0-L-DV-A-N-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 2,34152
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 2,66088
Datasheet
Image for LSHM-110-06.0-L-DV-A-N-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-110-06.0-L-DV-A-N-K-TR

DigiKey Part Number
612-LSHM-110-06.0-L-DV-A-N-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSHM-110-06.0-L-DV-A-N-K-TR
Description
0.50 MM RAZOR BEAM HIGH-SPEED HE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
8.5mm, 9mm, 10mm, 12mm
Number of Positions
20
Height Above Board
0.293" (7.45mm)
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSHM-110-06.0-F-DV-A-N-K-TRSamtec Inc.0612-LSHM-110-06.0-F-DV-A-N-K-TR-ND€ 2,34152Similar
LSHM-110-L6.0-F-DV-A-N-K-TRSamtec Inc.0612-LSHM-110-L6.0-F-DV-A-N-K-TR-ND€ 2,66088Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
525€ 2,45541€ 1 289,09
Manufacturers Standard Package
Unit Price without VAT:€ 2,45541
Unit Price with VAT:€ 2,97105