Similar
Similar

ERM5-020-05.0-L-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-ERM5-020-05.0-L-DV-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM5-020-05.0-L-DV-P-TR |
Description | 0.50 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | € 3,11437 | € 1 012,17 |
| Unit Price without VAT: | € 3,11437 |
|---|---|
| Unit Price with VAT: | € 3,76839 |






