
ERM5-020-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM5-020-05.0-S-DV-K-TR-ND - Tape & Reel (TR) 612-ERM5-020-05.0-S-DV-K-TRCT-ND - Cut Tape (CT) 612-ERM5-020-05.0-S-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-020-05.0-S-DV-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-020-05.0-S-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.309" (7.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,10000 | € 5,10 |
| 10 | € 4,33800 | € 43,38 |
| 25 | € 4,06600 | € 101,65 |
| 50 | € 3,87200 | € 193,60 |
| 100 | € 3,68720 | € 368,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 3,61797 | € 1 266,29 |
| 700 | € 3,25394 | € 2 277,76 |
| 1 050 | € 2,93036 | € 3 076,88 |
| Unit Price without VAT: | € 5,10000 |
|---|---|
| Unit Price with VAT: | € 6,17100 |