CL10C330JB8NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: € 0,00000

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 62 279
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1 813 062
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: € 0,00556
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: € 0,00000
Datasheet

Direct


TDK
In Stock: 9 589
Unit Price: € 0,15000
Datasheet

Direct


KYOCERA AVX
In Stock: 88 419
Unit Price: € 0,09000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 1 036
Unit Price: € 0,09000
Datasheet

Direct


Vishay Vitramon
In Stock: 48 525
Unit Price: € 0,09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,44299
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


KEMET
In Stock: 3 210
Unit Price: € 0,90000
Datasheet
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C330JB8NNWC

DigiKey Part Number
1276-2266-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C330JB8NNWC
Description
CAP CER 33PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C330JB8NNWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400 000€ 0,00569€ 2 276,00
Unit Price without VAT:€ 0,00569
Unit Price with VAT:€ 0,00688