
C1608NP01H330J080AA | |
|---|---|
DigiKey Part Number | 445-14074-2-ND - Tape & Reel (TR) 445-14074-1-ND - Cut Tape (CT) 445-14074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP01H330J080AA |
Description | CAP CER 33PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H330J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08100 | € 0,81 |
| 50 | € 0,05680 | € 2,84 |
| 100 | € 0,04960 | € 4,96 |
| 500 | € 0,03732 | € 18,66 |
| 1 000 | € 0,03356 | € 33,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02714 | € 108,56 |
| 8 000 | € 0,02511 | € 200,88 |
| 12 000 | € 0,02410 | € 289,20 |
| 20 000 | € 0,02297 | € 459,40 |
| 28 000 | € 0,02232 | € 624,96 |
| 40 000 | € 0,02168 | € 867,20 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |