3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C030CB5NNNC

DigiKey Part Number
1276-1598-2-ND - Tape & Reel (TR)
1276-1598-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL05C030CB5NNNC
Description
CAP CER 3PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C030CB5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A3R0CAT2AKYOCERA AVX38 189478-10102-1-ND€ 0,11000Direct
C1005NP01H030C050BATDK320445-13776-1-ND€ 0,08000Direct
GRM1555C1H3R0CA01DMurata Electronics79 174490-5872-1-ND€ 0,08000Direct
GRM1555C2A3R0CA01DMurata Electronics9 846490-7286-1-ND€ 0,08000Upgrade
885392005010Würth Elektronik7 238732-13235-1-ND€ 0,09000Similar
In-Stock: 72
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02500€ 0,25
50€ 0,01620€ 0,81
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680