
C1005NP01H030C050BA | |
|---|---|
DigiKey Part Number | 445-13776-2-ND - Tape & Reel (TR) 445-13776-1-ND - Cut Tape (CT) 445-13776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005NP01H030C050BA |
Description | CAP CER 3PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H030C050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2NP01H030C050BA | TDK | 8 530 | 445-12139-1-ND | € 0,09000 | Parametric Equivalent |
| 04025A3R0CAT2A | KYOCERA AVX | 38 189 | 478-10102-1-ND | € 0,11000 | Direct |
| C0402C309C5GACTU | KEMET | 708 | 399-C0402C309C5GACTUCT-ND | € 0,31000 | Direct |
| CC0402CRNPO9BN3R0 | YAGEO | 139 643 | 311-1007-1-ND | € 0,08000 | Direct |
| CL05C030CB5NNNC | Samsung Electro-Mechanics | 72 | 1276-1598-1-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04700 | € 0,47 |
| 50 | € 0,03220 | € 1,61 |
| 100 | € 0,02770 | € 2,77 |
| 500 | € 0,02026 | € 10,13 |
| 1 000 | € 0,01798 | € 17,98 |
| 2 500 | € 0,01557 | € 38,93 |
| 5 000 | € 0,01413 | € 70,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01258 | € 125,80 |
| 20 000 | € 0,01163 | € 232,60 |
| 30 000 | € 0,01116 | € 334,80 |
| 50 000 | € 0,01063 | € 531,50 |
| 70 000 | € 0,01033 | € 723,10 |
| 100 000 | € 0,01003 | € 1 003,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |