
CL05A475KQ5NRNC | |
|---|---|
DigiKey Part Number | 1276-1481-2-ND - Tape & Reel (TR) 1276-1481-1-ND - Cut Tape (CT) 1276-1481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A475KQ5NRNC |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A475KQ5NRNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05A475KP5NRNC | Samsung Electro-Mechanics | 899 759 | 1276-1480-1-ND | € 0,19000 | Upgrade |
| CC0402KRX5R5BB475 | YAGEO | 454 011 | 311-3476-1-ND | € 0,15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04400 | € 0,44 |
| 50 | € 0,02980 | € 1,49 |
| 100 | € 0,02570 | € 2,57 |
| 500 | € 0,01872 | € 9,36 |
| 1 000 | € 0,01657 | € 16,57 |
| 2 500 | € 0,01431 | € 35,77 |
| 5 000 | € 0,01295 | € 64,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01184 | € 118,40 |
| 20 000 | € 0,01092 | € 218,40 |
| 30 000 | € 0,01046 | € 313,80 |
| 50 000 | € 0,00995 | € 497,50 |
| 70 000 | € 0,00966 | € 676,20 |
| 100 000 | € 0,00937 | € 937,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |