4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A475KQ5NRNC

DigiKey Part Number
1276-1481-2-ND - Tape & Reel (TR)
1276-1481-1-ND - Cut Tape (CT)
1276-1481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A475KQ5NRNC
Description
CAP CER 4.7UF 6.3V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A475KQ5NRNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05A475KP5NRNCSamsung Electro-Mechanics899 7591276-1480-1-ND€ 0,19000Upgrade
CC0402KRX5R5BB475YAGEO454 011311-3476-1-ND€ 0,15000Direct
In-Stock: 3 054
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,04400€ 0,44
50€ 0,02980€ 1,49
100€ 0,02570€ 2,57
500€ 0,01872€ 9,36
1 000€ 0,01657€ 16,57
2 500€ 0,01431€ 35,77
5 000€ 0,01295€ 64,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01184€ 118,40
20 000€ 0,01092€ 218,40
30 000€ 0,01046€ 313,80
50 000€ 0,00995€ 497,50
70 000€ 0,00966€ 676,20
100 000€ 0,00937€ 937,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890