Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50SGV3R3M4X6.1 | |
|---|---|
DigiKey Part Number | 1189-50SGV3R3M4X6.1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50SGV3R3M4X6.1 |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SGV3R3M4X6.1 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 14 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 21 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H3R3MCL1GS | Nichicon | 737 | 493-UCD1H3R3MCL1GSCT-ND | € 0,40000 | Parametric Equivalent |
| UUA1H3R3MCL1GS | Nichicon | 9 621 | 493-9461-1-ND | € 0,47000 | Parametric Equivalent |
| UUD1H3R3MCL1GS | Nichicon | 2 894 | 493-2296-1-ND | € 0,39000 | Parametric Equivalent |
| UWD1H3R3MCL1GS | Nichicon | 22 | 493-9680-1-ND | € 0,39000 | Parametric Equivalent |



