3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCD1H3R3MCL1GS

DigiKey Part Number
UCD1H3R3MCL1GTR-ND - Tape & Reel (TR)
493-UCD1H3R3MCL1GSCT-ND - Cut Tape (CT)
493-UCD1H3R3MCL1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1H3R3MCL1GS
Description
CAP ALUM 3.3UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1H3R3MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
60 mA @ 100 kHz
Part Status
Active
Impedance
2.7 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUA1H3R3MCL1GSNichicon9 621493-9461-1-ND€ 0,47000Parametric Equivalent
UUD1H3R3MCL1GSNichicon2 894493-2296-1-ND€ 0,39000Parametric Equivalent
UWD1H3R3MCL1GSNichicon22493-9680-1-ND€ 0,39000Parametric Equivalent
In-Stock: 737
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,40000€ 0,40
10€ 0,24600€ 2,46
50€ 0,18200€ 9,10
100€ 0,16140€ 16,14
500€ 0,12580€ 62,90
1 000€ 0,11456€ 114,56
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,10365€ 207,30
4 000€ 0,09596€ 383,84
6 000€ 0,09208€ 552,48
10 000€ 0,08775€ 877,50
14 000€ 0,08521€ 1 192,94
20 000€ 0,08275€ 1 655,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,40000
Unit Price with VAT:€ 0,48400