
RF305BGE6STL | |
|---|---|
DigiKey Part Number | 846-RF305BGE6STLTR-ND - Tape & Reel (TR) 846-RF305BGE6STLCT-ND - Cut Tape (CT) 846-RF305BGE6STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF305BGE6STL |
Description | DIODE STANDARD 600V 3A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount TO-252GE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252GE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,72000 | € 1,72 |
| 10 | € 1,09800 | € 10,98 |
| 100 | € 0,74180 | € 74,18 |
| 500 | € 0,58910 | € 294,55 |
| 1 000 | € 0,55302 | € 553,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,49440 | € 1 236,00 |
| 5 000 | € 0,45182 | € 2 259,10 |
| Unit Price without VAT: | € 1,72000 |
|---|---|
| Unit Price with VAT: | € 2,08120 |









