Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

KTR18EZPJ163 | |
|---|---|
DigiKey Part Number | KTR18EZPJ163-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR18EZPJ163 |
Description | RES SMD 16K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPJ163 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8GEYJ163V | Panasonic Industry | 45 724 | P16KECT-ND | € 0,13000 | Direct |
| RMCF1206JG16K0 | Stackpole Electronics Inc | 1 827 | 738-RMCF1206JG16K0CT-ND | € 0,09000 | Direct |
| RMCF1206JT16K0 | Stackpole Electronics Inc | 4 749 | 738-RMCF1206JT16K0CT-ND | € 0,09000 | Direct |
| CRCW120616K0JNEA | Vishay Dale | 15 004 | 541-16KECT-ND | € 0,09000 | Upgrade |
| CRCW120616K0JNEB | Vishay Dale | 0 | CRCW120616K0JNEB-ND | € 0,00720 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01994 | € 99,70 |
| Unit Price without VAT: | € 0,01994 |
|---|---|
| Unit Price with VAT: | € 0,02413 |






