Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC1206JR-0716KL | |
|---|---|
DigiKey Part Number | AC1206JR-0716KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206JR-0716KL |
Description | RES SMD 16K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-0716KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206DR-0716KL | YAGEO | 0 | RC1206DR-0716KL-ND | € 0,02293 | Similar |
| RC1206FR-0716KL | YAGEO | 0 | 311-16.0KFRCT-ND | € 0,09000 | Similar |
| RC1206JR-0716KL | YAGEO | 212 | 311-16KERCT-ND | € 0,09000 | Similar |
| CR1206-FX-1602ELF | Bourns Inc. | 12 922 | 118-CR1206-FX-1602ELFCT-ND | € 0,09000 | Similar |
| CRCW120616K0FKEA | Vishay Dale | 9 234 | 541-16.0KFCT-ND | € 0,09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00898 | € 44,90 |
| Unit Price without VAT: | € 0,00898 |
|---|---|
| Unit Price with VAT: | € 0,01087 |





