
ESR25JZPJ513 | |
|---|---|
DigiKey Part Number | RHM51KAXTR-ND - Tape & Reel (TR) RHM51KAXCT-ND - Cut Tape (CT) RHM51KAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPJ513 |
Description | RES 51K OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPJ513 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J513U | Panasonic Industry | 21 864 | P51KASCT-ND | € 0,20000 | Direct |
| CRCW121051K0JNEA | Vishay Dale | 6 293 | 541-51KVCT-ND | € 0,16000 | Upgrade |
| CRCW121051K0JNEAHP | Vishay Dale | 4 261 | 541-51KNCT-ND | € 0,49000 | Upgrade |
| ERJ-14YJ513U | Panasonic Industry | 13 920 | P51KVCT-ND | € 0,21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,12900 | € 1,29 |
| 25 | € 0,10440 | € 2,61 |
| 50 | € 0,09020 | € 4,51 |
| 100 | € 0,07920 | € 7,92 |
| 250 | € 0,06788 | € 16,97 |
| 500 | € 0,06140 | € 30,70 |
| 1 000 | € 0,05042 | € 50,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04843 | € 193,72 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |