
CRCW121051K0JNEAHP | |
|---|---|
DigiKey Part Number | 541-51KNTR-ND - Tape & Reel (TR) 541-51KNCT-ND - Cut Tape (CT) 541-51KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121051K0JNEAHP |
Description | RES SMD 51K OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121051K0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,28400 | € 2,84 |
| 25 | € 0,23840 | € 5,96 |
| 50 | € 0,21220 | € 10,61 |
| 100 | € 0,19140 | € 19,14 |
| 250 | € 0,17024 | € 42,56 |
| 500 | € 0,15804 | € 79,02 |
| 1 000 | € 0,14834 | € 148,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12777 | € 638,85 |
| 10 000 | € 0,12340 | € 1 234,00 |
| 15 000 | € 0,12126 | € 1 818,90 |
| 25 000 | € 0,11895 | € 2 973,75 |
| 35 000 | € 0,11763 | € 4 117,05 |
| 50 000 | € 0,11637 | € 5 818,50 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59290 |