Parametric Equivalent

BD5246FVE-TR | |
|---|---|
DigiKey Part Number | 846-BD5246FVE-TR-ND - Tape & Reel (TR) 846-BD5246FVE-TRCT-ND - Cut Tape (CT) 846-BD5246FVE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5246FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,30500 | € 3,05 |
| 25 | € 0,27240 | € 6,81 |
| 100 | € 0,23670 | € 23,67 |
| 250 | € 0,21964 | € 54,91 |
| 500 | € 0,20938 | € 104,69 |
| 1 000 | € 0,20094 | € 200,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19051 | € 571,53 |
| 6 000 | € 0,18541 | € 1 112,46 |
| 9 000 | € 0,18285 | € 1 645,65 |
| 15 000 | € 0,18002 | € 2 700,30 |
| 21 000 | € 0,17836 | € 3 745,56 |
| 30 000 | € 0,17677 | € 5 303,10 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |
