
BD4846FVE-TR | |
|---|---|
DigiKey Part Number | BD4846FVETR-ND - Tape & Reel (TR) BD4846FVECT-ND - Cut Tape (CT) BD4846FVEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4846FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD4846FVE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,27600 | € 2,76 |
| 25 | € 0,24600 | € 6,15 |
| 100 | € 0,21360 | € 21,36 |
| 250 | € 0,19796 | € 49,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17130 | € 513,90 |
| 6 000 | € 0,16662 | € 999,72 |
| 9 000 | € 0,16428 | € 1 478,52 |
| 15 000 | € 0,16168 | € 2 425,20 |
| 21 000 | € 0,16017 | € 3 363,57 |
| 30 000 | € 0,15871 | € 4 761,30 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |