
BD49E23G-MTR | |
|---|---|
DigiKey Part Number | 846-BD49E23G-MTR-ND - Tape & Reel (TR) 846-BD49E23G-MCT-ND - Cut Tape (CT) 846-BD49E23G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD49E23G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 2.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD4923G-TR | Rohm Semiconductor | 4 780 | BD4923GCT-ND | € 0,32000 | Parametric Equivalent |
| BD53E23G-MTR | Rohm Semiconductor | 80 | 846-BD53E23G-MCT-ND | € 0,52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,35600 | € 3,56 |
| 25 | € 0,31920 | € 7,98 |
| 100 | € 0,27830 | € 27,83 |
| 250 | € 0,25880 | € 64,70 |
| 500 | € 0,24704 | € 123,52 |
| 1 000 | € 0,24275 | € 242,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,24275 | € 728,25 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |