
BD4923G-TR | |
|---|---|
DigiKey Part Number | BD4923GTR-ND - Tape & Reel (TR) BD4923GCT-ND - Cut Tape (CT) BD4923GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4923G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.3V |
Manufacturer Rohm Semiconductor | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5223G-1TR | Rohm Semiconductor | 3 253 | 846-BD5223G-1TRCT-ND | € 0,27000 | Similar |
| BD49E23G-MTR | Rohm Semiconductor | 2 990 | 846-BD49E23G-MCT-ND | € 0,51000 | Parametric Equivalent |
| BD53E23G-MTR | Rohm Semiconductor | 80 | 846-BD53E23G-MCT-ND | € 0,52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,21900 | € 2,19 |
| 25 | € 0,19480 | € 4,87 |
| 100 | € 0,16820 | € 16,82 |
| 250 | € 0,15540 | € 38,85 |
| 500 | € 0,14772 | € 73,86 |
| 1 000 | € 0,14138 | € 141,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13356 | € 400,68 |
| 6 000 | € 0,12974 | € 778,44 |
| 9 000 | € 0,12782 | € 1 150,38 |
| 15 000 | € 0,12570 | € 1 885,50 |
| 21 000 | € 0,12446 | € 2 613,66 |
| 30 000 | € 0,12326 | € 3 697,80 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |