Direct
Upgrade
Similar
Similar

SN74HCT139D | |
|---|---|
DigiKey Part Number | 296-8389-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT139D |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT139D Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT139DR | Texas Instruments | 30 681 | 296-31833-1-ND | € 0,50000 | Direct |
| 74HCT139D,653 | Nexperia USA Inc. | 2 082 | 1727-6347-1-ND | € 0,25000 | Upgrade |
| 74HCT109D,653 | Nexperia USA Inc. | 11 050 | 1727-4086-1-ND | € 0,43000 | Similar |
| MC74VHCT139ADR2G | onsemi | 3 469 | 488-MC74VHCT139ADR2GCT-ND | € 1,11000 | Similar |


