
74HCT109D,653 | |
|---|---|
DigiKey Part Number | 1727-4086-2-ND - Tape & Reel (TR) 1727-4086-1-ND - Cut Tape (CT) 1727-4086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT109D,653 |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT109D,653 Models |
Category | Max Propagation Delay @ V, Max CL 35ns @ 4.5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type JK Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 55 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,29900 | € 2,99 |
| 25 | € 0,26720 | € 6,68 |
| 100 | € 0,23230 | € 23,23 |
| 250 | € 0,21556 | € 53,89 |
| 500 | € 0,20550 | € 102,75 |
| 1 000 | € 0,19888 | € 198,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,18843 | € 471,07 |
| 5 000 | € 0,18314 | € 915,70 |
| 7 500 | € 0,18050 | € 1 353,75 |
| 12 500 | € 0,17756 | € 2 219,50 |
| 17 500 | € 0,17585 | € 3 077,38 |
| 25 000 | € 0,17420 | € 4 355,00 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |