Similar
Parametric Equivalent
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM74HC240MTC | |
|---|---|
DigiKey Part Number | MM74HC240MTC-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC240MTC |
Description | IC BUFF 2V/6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC240MTC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC240ADTR2G | onsemi | 2 374 | MC74HC240ADTR2GOSCT-ND | € 0,51000 | Similar |
| MM74HC240MTCX | onsemi | 1 468 | MM74HC240MTCXCT-ND | € 0,52000 | Parametric Equivalent |
| 74HC240PW,118 | Nexperia USA Inc. | 0 | 1727-6587-1-ND | € 0,34000 | Upgrade |
| SN74HC240DBR | Texas Instruments | 385 | 296-49895-1-ND | € 0,47000 | Similar |
| MM74HC240MTC | Rochester Electronics, LLC | 20 075 | 2156-MM74HC240MTC-OS-ND | € 0,30841 | Parametric Equivalent |





