Direct

LM361M | |
|---|---|
DigiKey Part Number | LM361M-ND |
Manufacturer | |
Manufacturer Product Number | LM361M |
Description | IC COMPARATOR 2 DIFF 14SOIC |
Customer Reference | |
Detailed Description | Comparator Differential Complementary, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM361M Models |
Category | Current - Input Bias (Max) 10µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 5mA, 10mA, 20mA |
Packaging Tube | Propagation Delay (Max) 20ns |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Differential | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Complementary, TTL | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) ±5V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM361M/NOPB | Texas Instruments | 194 | LM361M/NOPB-ND | € 2,75000 | Direct |
