
CD4055BPW | |
|---|---|
DigiKey Part Number | 296-CD4055BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4055BPW |
Description | IC DRVR 7 SEGMNT 1 DIGIT 16TSSOP |
Customer Reference | |
Detailed Description | LCD Driver 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4055BPW Models |
Category | Current - Supply 40 nA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Configuration 7 Segment | Supplier Device Package 16-TSSOP |
Interface BCD | Base Product Number |
Digits or Characters 1 Digit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4056BPW | Texas Instruments | 1 900 | CD4056BPW-ND | € 0,92000 | Parametric Equivalent |
| CD4543BPWR | Texas Instruments | 1 031 | 296-17106-1-ND | € 0,55000 | Parametric Equivalent |
| CD4055BPW | Rochester Electronics, LLC | 5 485 | 2156-CD4055BPW-ND | € 0,81000 | Parametric Equivalent |
| CD4543BPW | Rochester Electronics, LLC | 3 248 | 2156-CD4543BPW-ND | € 1,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,57900 | € 5,79 |
| 90 | € 0,46267 | € 41,64 |
| 180 | € 0,43867 | € 78,96 |
| 270 | € 0,42659 | € 115,18 |
| 540 | € 0,40893 | € 220,82 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98010 |