
RT2862GSP | |
|---|---|
DigiKey Part Number | 1028-1373-2-ND - Tape & Reel (TR) 1028-1373-1-ND - Cut Tape (CT) 1028-1373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2862GSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT2862GSP Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT2862AGSP | Richtek USA Inc. | 3 098 | 1028-1372-1-ND | € 1,63000 | Parametric Equivalent |
| RT2872GSP | Richtek USA Inc. | 1 568 | RT2872GSPCT-ND | € 1,88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,58000 | € 1,58 |
| 10 | € 1,16100 | € 11,61 |
| 25 | € 1,05640 | € 26,41 |
| 100 | € 0,94100 | € 94,10 |
| 250 | € 0,88600 | € 221,50 |
| 500 | € 0,85282 | € 426,41 |
| 1 000 | € 0,85068 | € 850,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,78898 | € 1 972,45 |
| 5 000 | € 0,77178 | € 3 858,90 |
| 7 500 | € 0,76317 | € 5 723,78 |
| Unit Price without VAT: | € 1,58000 |
|---|---|
| Unit Price with VAT: | € 1,91180 |

