Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2872GSP

DigiKey Part Number
RT2872GSPTR-ND - Tape & Reel (TR)
RT2872GSPCT-ND - Cut Tape (CT)
RT2872GSPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT2872GSP
Description
IC REG BUCK ADJ 3A 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
300kHz ~ 1MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
8-SOP-EP
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT2862AGSPRichtek USA Inc.3 0981028-1372-1-ND€ 1,63000Parametric Equivalent
RT2862GSPRichtek USA Inc.1 8061028-1373-1-ND€ 1,58000Parametric Equivalent
In-Stock: 1 573
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,88000€ 1,88
10€ 1,38500€ 13,85
25€ 1,26280€ 31,57
100€ 1,12850€ 112,85
250€ 1,06440€ 266,10
500€ 1,03026€ 515,13
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,95107€ 2 377,67
5 000€ 0,93103€ 4 655,15
7 500€ 0,92100€ 6 907,50
Manufacturers Standard Package
Unit Price without VAT:€ 1,88000
Unit Price with VAT:€ 2,27480