Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL326200.000000I | |
|---|---|
DigiKey Part Number | 800-XLL326200.000000ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLL326200.000000I |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 34mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPL326200.000000I | Renesas Electronics Corporation | 0 | 800-XPL326200.000000ITR-ND | € 5,87910 | Parametric Equivalent |
| 633L20005I2T | CTS-Frequency Controls | 0 | 633L20005I2T-ND | € 7,56038 | Parametric Equivalent |
| 633V20005I2T | CTS-Frequency Controls | 0 | 633V20005I2T-ND | € 7,56038 | Parametric Equivalent |
| SIT9120AI-2B1-25E200.000000 | SiTime | 0 | 1473-SIT9120AI-2B1-25E200.000000-ND | € 9,34000 | Parametric Equivalent |
| SIT9120AI-2B2-25E200.000000 | SiTime | 0 | 1473-SIT9120AI-2B2-25E200.000000-ND | € 8,88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,60028 | € 3 200,56 |
| Unit Price without VAT: | € 1,60028 |
|---|---|
| Unit Price with VAT: | € 1,93634 |



