
ISL8023IRTAJZ-T7A | |
|---|---|
DigiKey Part Number | ISL8023IRTAJZ-T7ATR-ND - Tape & Reel (TR) ISL8023IRTAJZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL8023IRTAJZ-T7A |
Description | IC REG BUCK ADJ 3A 16TQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8023IRTAJZ-T7A Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Obsolete | Frequency - Switching 490kHz ~ 4.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TQFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL8023IRTAJZ-T | Renesas Electronics Corporation | 0 | ISL8023IRTAJZ-T-ND | € 0,68060 | MFR Recommended |
| ISL8023AIRTAJZ-T | Renesas Electronics Corporation | 0 | ISL8023AIRTAJZ-T-ND | € 0,64489 | Parametric Equivalent |
| ISL8023IRTAJZ-T7 | Renesas Electronics Corporation | 0 | ISL8023IRTAJZ-T7-ND | € 0,68060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 1,05600 | € 10,56 |
| 25 | € 0,95920 | € 23,98 |
| 100 | € 0,85290 | € 85,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,84456 | € 211,14 |
| 500 | € 0,80986 | € 404,93 |
| 750 | € 0,79259 | € 594,44 |
| 1 250 | € 0,77350 | € 966,88 |
| 1 750 | € 0,76237 | € 1 334,15 |
| 2 500 | € 0,75169 | € 1 879,22 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,74240 |


