Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL8023IRTAJZ-T | |
|---|---|
DigiKey Part Number | ISL8023IRTAJZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL8023IRTAJZ-T |
Description | IC REG BUCK ADJ 3A 16TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8023IRTAJZ-T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 490kHz ~ 4.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TQFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL8023AIRTAJZ-T | Renesas Electronics Corporation | 0 | ISL8023AIRTAJZ-T-ND | € 0,64489 | Parametric Equivalent |
| ISL8023IRTAJZ-T7 | Renesas Electronics Corporation | 0 | ISL8023IRTAJZ-T7-ND | € 0,68060 | Parametric Equivalent |
| ISL8023IRTAJZ-T7A | Renesas Electronics Corporation | 315 | ISL8023IRTAJZ-T7ACT-ND | € 1,44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,68060 | € 4 083,60 |
| Unit Price without VAT: | € 0,68060 |
|---|---|
| Unit Price with VAT: | € 0,82353 |