
AN54LV-P15 | |
|---|---|
DigiKey Part Number | 3271-AN54LV-P15-ND |
Manufacturer | |
Manufacturer Product Number | AN54LV-P15 |
Description | Compact Nordic nRF54L15 module |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, I2C, I2S, NFC, PWM, QSPI, SPI, UART |
Mfr | Antenna Type PCB Trace |
Packaging Retail Package | Utilized IC / Part nRF54L15 |
Part Status Active | Memory Size 1.5MB Flash, 256kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 3.3mA ~ 3.6mA |
Protocol | Current - Transmitting 5mA ~ 8.3mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 4Mbps | Operating Temperature -40°C ~ 105°C |
Power - Output 8dBm | Package / Case 29-SMD Module |
Sensitivity -101dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,65000 | € 3,65 |
| Unit Price without VAT: | € 3,65000 |
|---|---|
| Unit Price with VAT: | € 4,41650 |






