nRF54L15 - 802.15.4 (Matter, Thread, Zigbee®), ANT+, AWS (Amazon Sidewalk), Bluetooth® 6.x (BLE), NFC Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN54LV-DB-15

DigiKey Part Number
3271-AN54LV-DB-15-ND
Manufacturer
Manufacturer Product Number
AN54LV-DB-15
Description
Development kit for nRF54L15
Customer Reference
Detailed Description
nRF54L15 - 802.15.4 (Matter, Thread, Zigbee®), ANT+, AWS (Amazon Sidewalk), Bluetooth® 6.x (BLE), NFC Transceiver 2.4GHz Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip Antenna(s) On-Board
Manufacturer
Raytac
Utilized IC / Part
nRF54L15
Packaging
Retail Package
RF Type
802.15.4 (Matter, Thread, Zigbee®), ANT+, AWS (Amazon Sidewalk), Bluetooth® 6.x (BLE), NFC
Part Status
Active
RF Frequency
2.4GHz
Frequency
2.4GHz
Function
Transceiver
Contents
Board(s), Cable(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Raytac/Raytac Corporation
A separate € 24,65 flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 14,31000€ 14,31
Unit Price without VAT:€ 14,31000
Unit Price with VAT:€ 17,31510