
PA4340.332NLT | |
|---|---|
DigiKey Part Number | 553-3396-2-ND - Tape & Reel (TR) 553-3396-1-ND - Cut Tape (CT) 553-3396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.332NLT |
Description | FIXED IND 3.3UH 5A 38 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 5 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.332NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 38mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.213" W (6.00mm x 5.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74437336033 | Würth Elektronik | 1 570 | 732-6166-1-ND | € 2,31000 | Direct |
| HCM0503-3R3-R | Eaton - Electronics Division | 5 215 | 283-HCM0503-3R3-RCT-ND | € 0,68000 | Direct |
| IHLP2020CZER3R3M01 | Vishay Dale | 5 476 | 541-1269-1-ND | € 0,92000 | Direct |
| SRP5030T-3R3M | Bourns Inc. | 468 | SRP5030T-3R3MCT-ND | € 0,97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,57000 | € 5,70 |
| 25 | € 0,52760 | € 13,19 |
| 50 | € 0,49740 | € 24,87 |
| 100 | € 0,46900 | € 46,90 |
| 250 | € 0,43384 | € 108,46 |
| 500 | € 0,40906 | € 204,53 |
| 1 000 | € 0,38571 | € 385,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,37106 | € 742,12 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,84700 |
