
BBPY00100505101Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00100505101Y00TR-ND - Tape & Reel (TR) 553-BBPY00100505101Y00CT-ND - Cut Tape (CT) 553-BBPY00100505101Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00100505101Y00 |
Description | FERRITE BEAD 100 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.2A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 90mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03400 | € 0,34 |
| 25 | € 0,02960 | € 0,74 |
| 50 | € 0,02660 | € 1,33 |
| 100 | € 0,02400 | € 2,40 |
| 250 | € 0,02072 | € 5,18 |
| 500 | € 0,01850 | € 9,25 |
| 1 000 | € 0,01644 | € 16,44 |
| 5 000 | € 0,01223 | € 61,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01063 | € 106,30 |
| 20 000 | € 0,00913 | € 182,60 |
| 30 000 | € 0,00892 | € 267,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |







