12 AWG Hook-Up Wire 65/30 Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2106A.21.01

DigiKey Part Number
C2106-21-01-ND
Manufacturer
Manufacturer Product Number
C2106A.21.01
Description
HOOK-UP STRND 12AWG BLACK 1000'
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.160" (4.06mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable
Alternate Color
HOOK-UP STRND 12AWG WHITE
In-Stock: 0
Unit Price: € 0,39437
HOOK-UP STRND 12AWG RED
In-Stock: 0
Unit Price: € 0,39437
HOOK-UP STRND 12AWG BLUE 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 12AWG BROWN
In-Stock: 0
Unit Price: € 0,32430