12 AWG Hook-Up Wire 65/30 Brown 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2106A.21.08

DigiKey Part Number
C2106A.21.08-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2106A.21.08
Description
HOOK-UP STRND 12AWG BROWN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Brown 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.160" (4.06mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
25 000€ 0,32430€ 8 107,50
Unit Price without VAT:€ 0,32430
Unit Price with VAT:€ 0,39240
Alternate Color
HOOK-UP STRND 12AWG BLACK 1000'
In-Stock: 0
Unit Price: € 199,10480
HOOK-UP STRND 12AWG WHITE
In-Stock: 0
Unit Price: € 0,39437
HOOK-UP STRND 12AWG RED
In-Stock: 0
Unit Price: € 0,39437
HOOK-UP STRND 12AWG BLUE 1000'
In-Stock: 0
Unit Price: