125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QL4445LEV-125.0M

DigiKey Part Number
4289-QL4445LEV-125.0MTR-ND - Tape & Reel (TR)
4289-QL4445LEV-125.0MCT-ND - Cut Tape (CT)
4289-QL4445LEV-125.0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QL4445LEV-125.0M
Description
XTAL OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
50mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.041" (1.05mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
18mA (Typ)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSC8AB500-SCO-J039Siward2003994-OSC8AB500-SCO-J039CT-ND€ 5,97000Parametric Equivalent
OSC8AB500-SCO-J044Siward2003994-OSC8AB500-SCO-J044CT-ND€ 5,97000Parametric Equivalent
SSO32L3A481-125.000MSuntsu Electronics, Inc.3175173-SSO32L3A481-125.000M-ND€ 5,27000Parametric Equivalent
XLL335125.000000IRenesas Electronics Corporation32800-XLL335125.000000ICT-ND€ 3,66000Parametric Equivalent
In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 6,87000€ 6,87
10€ 5,97100€ 59,71
25€ 5,64720€ 141,18
50€ 5,41360€ 270,68
100€ 5,21680€ 521,68
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 4,90908€ 1 227,27
500€ 4,70692€ 2 353,46
750€ 4,59263€ 3 444,47
1 250€ 4,45271€ 5 565,89
1 750€ 4,36297€ 7 635,20
Manufacturers Standard Package
Unit Price without VAT:€ 6,87000
Unit Price with VAT:€ 8,31270