125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSO32L3A481-125.000M

DigiKey Part Number
5173-SSO32L3A481-125.000M-ND
Manufacturer
Manufacturer Product Number
SSO32L3A481-125.000M
Description
SILICON OSC XO 125.0000MHZ LVDS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
55mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSC8AB500-SCO-J039Siward2003994-OSC8AB500-SCO-J039CT-ND€ 5,97000Parametric Equivalent
OSC8AB500-SCO-J044Siward2003994-OSC8AB500-SCO-J044CT-ND€ 5,97000Parametric Equivalent
In-Stock: 317
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 5,27000€ 5,27
10€ 4,57600€ 45,76
25€ 4,32720€ 108,18
50€ 4,14860€ 207,43
100€ 3,97730€ 397,73
250€ 3,76176€ 940,44
500€ 3,60668€ 1 803,34
1 000€ 3,45818€ 3 458,18
2 500€ 3,27147€ 8 178,67
Manufacturers Standard Package
Unit Price without VAT:€ 5,27000
Unit Price with VAT:€ 6,37670